Part Details for 5507-441 by AXIS COMMUNICATIONS
Overview of 5507-441 by AXIS COMMUNICATIONS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC5507ES6#TRMPBF | Analog Devices | 100kHz to 1GHz RF Pwr Detector | |
LTC5507ES6#TRPBF | Analog Devices | 100kHz to 1GHz RF Pwr Detector | |
66925-507LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 14 Positions, 2.54mm (0.100in) Pitch |