Part Details for 550900 (ALTERNATE: PCB-4M-50X10) by nVent ERIFLEX
Overview of 550900 (ALTERNATE: PCB-4M-50X10) by nVent ERIFLEX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550900 (ALTERNATE: PCB-4M-50X10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71983419
|
RS | Plain Copper Busbar, 1.97in x 0.39in x 157.48in | nVent ERIFLEX 550900 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,424.4600 | RFQ |