Part Details for 550911674 by Molex
Overview of 550911674 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550911674
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55091-1674 BULK
|
TTI | Board to Board & Mezzanine Connectors .635MM HDR 02X80P VT SMT W/CAP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Ammo Pack |
Americas - 393 In Stock |
|
$9.8400 | Buy Now |
DISTI #
MX-55091-1674
|
TME | 55091-1674 Min Qty: 1 | 0 |
|
$4.9100 / $7.0200 | RFQ |
|
Chip 1 Exchange | INSTOCK | 2441 |
|
RFQ | |
DISTI #
550911674
|
Avnet Abacus | Conn Board to Board HDR 160 POS 0.64mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 550911674) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
550911674
|
Avnet Abacus | Conn Board to Board HDR 160 POS 0.64mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 550911674) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |