Part Details for 550D476X9020R2TE3 by Vishay Intertechnologies
Overview of 550D476X9020R2TE3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550D476X9020R2TE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
550D476X9020R2TE3
|
Avnet Americas | 550D476X9020R2Te3 - Tape and Reel (Alt: 550D476X9020R2TE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$10.0125 / $11.2941 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$10.2700 | Buy Now |
Part Details for 550D476X9020R2TE3
550D476X9020R2TE3 CAD Models
550D476X9020R2TE3 Part Data Attributes
|
550D476X9020R2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
550D476X9020R2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ESR IS MEASURED AT 100KHZ, HERMETICALLY SEALED | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 110 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.009 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 550D476X9020R2TE3
This table gives cross-reference parts and alternative options found for 550D476X9020R2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550D476X9020R2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-2535H/WR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, | Vishay Intertechnologies | 550D476X9020R2TE3 vs M39003/01-2535H/WR |
T262C476K020RS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | 550D476X9020R2TE3 vs T262C476K020RS7293 |
M39003/09-3041B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 550D476X9020R2TE3 vs M39003/09-3041B |
M39003/09-0141 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 550D476X9020R2TE3 vs M39003/09-0141 |
T212C476K020PS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 550D476X9020R2TE3 vs T212C476K020PS4250 |
M39003/01-2775 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 550D476X9020R2TE3 vs M39003/01-2775 |
150D476X9020R2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 550D476X9020R2TE3 vs 150D476X9020R2T |
M39003/01-7093A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 550D476X9020R2TE3 vs M39003/01-7093A |
550D476X9020R2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 47 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 550D476X9020R2TE3 vs 550D476X9020R2T |
M39003/017093B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 550D476X9020R2TE3 vs M39003/017093B |