Part Details for 550E001NF1R3J0L by Glenair Inc
Results Overview of 550E001NF1R3J0L by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550E001NF1R3J0L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
GLE550E001NF1R3J0L
|
Heilind Electronics | NON-EMI D-SUB SPLIT BAKSHELL END ENTRY | Americas - 1 in Stock |
|
Buy Now | |
|
DISTI #
GLE550E001NF1R3J0L
|
Interstate Connecting Components | NON-EMI D-SUB SPLIT BAKSHELL END ENTRY | 3 |
|
Buy Now | |
|
DISTI #
550E001NF1R3J0L
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 9 |
|
$234.6150 / $323.2470 | Buy Now RFQ |
Part Details for 550E001NF1R3J0L
550E001NF1R3J0L CAD Models
550E001NF1R3J0L Part Data Attributes
|
|
550E001NF1R3J0L
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550E001NF1R3J0L
Glenair Inc
Connector Accessory,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| Factory Lead Time | 3 Weeks | |
| Associated Backshell Mil-Specs | Mil-Dtl-24308 | |
| Connector Support Type | Connector Accessory | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | Yes | |
| Material | Aluminum Alloy | |
| Military Connector Accessory Name | Backshell | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Shell Sizes | 1 |