Part Details for 550T004M3R4H0F02 by Glenair Inc
Results Overview of 550T004M3R4H0F02 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 550T004M3R4H0F02
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
07AJ8692
|
Newark | Connector |Glenair 550T004M3R4H0F02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$361.0200 / $816.8100 | Buy Now |
|
DISTI #
3937-550T004M3R4H0F02-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
51 In Stock |
|
$1,777.8176 / $1,888.9000 | Buy Now |
|
DISTI #
550T004M3R4H0F02
|
Avnet Americas | - Bulk (Alt: 550T004M3R4H0F02) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 38 Factory Stock |
|
$462.8375 / $850.8400 | Buy Now |
|
DISTI #
654-550T004M3R4H0F02
|
Mouser Electronics | D-Sub Backshells EMI/RFI SPLT BS TOP REAR MT STRAIN RLF RoHS: Compliant | 0 |
|
$528.9600 | Order Now |
|
DISTI #
77983271
|
Verical | EMI/RFI D-Sub Split Backshell for Individual or Overall Shielding with Strain Relief 180° 3 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$165.1795 / $347.8462 | Buy Now |
|
DISTI #
71049136
|
Verical | EMI/RFI D-Sub Split Backshell for Individual or Overall Shielding with Strain Relief 180° 3 Shell Size Electroless Nickel Aluminum RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$347.8462 / $787.0385 | Buy Now |
|
DISTI #
GLE550T004M3R4H0F02
|
Interstate Connecting Components | EMI/RFI DSUB SPLIT BACKSHELL TOP ENTRY | 0 |
|
$442.6216 / $780.7709 | Buy Now |
|
DISTI #
550T004M3R4H0F02
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$874.1510 / $1,160.2360 | Buy Now RFQ |
Part Details for 550T004M3R4H0F02
550T004M3R4H0F02 CAD Models
550T004M3R4H0F02 Part Data Attributes
|
|
550T004M3R4H0F02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
550T004M3R4H0F02
Glenair Inc
Connector Accessory, Backshell
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 3 Weeks | |
| Additional Feature | Cable Entry Top Style, Shielded | |
| Assembly Item Name | Backshell | |
| Connector Support Type | Connector Accessory | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Mounting Option 2 | Hex Head |