There are no models available for this part yet.
Overview of 550AA155M520DGR by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 550AA155M520DGR by Skyworks Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
550AA155M520DGR-ND
|
DigiKey | XTAL OSC VCXO 155.5200MHZ LVPECL Min Qty: 250 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.3629 | Buy Now | |
DISTI #
634-550AA155M520DGR
|
Mouser Electronics | VCXO Oscillators Differential/single-ended single frequency VCXO, 10-1417 MHz RoHS: Compliant | 0 |
|
$17.7800 | Order Now | |
DISTI #
69920450
|
Verical | Oscillator VCXO 155.52MHz ±100ppm (Stability) LVPECL 55% 3.3V 6-Pin SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2313 | Americas - 750 |
|
$15.7400 / $15.8800 | Buy Now | |
DISTI #
550AA155M520DGR
|
Richardson RFPD | OSCILLATOR VCXO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
C1S717001067777
|
Chip1Stop | Controlled Oscillators RoHS: Compliant | 1000 |
|
$17.8000 | Buy Now |
CAD Models for 550AA155M520DGR by Skyworks Solutions Inc
Part Data Attributes for 550AA155M520DGR by Skyworks Solutions Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
6
|
Operating Frequency-Max
|
1417 MHz
|
Operating Frequency-Min
|
10 MHz
|
Operating Frequency-Nom
|
155.52 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
DILCC6,.2
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
130 mA
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Related Parts for 550AA155M520DGR
-
C0805C103K1RAC7800Fixed Capacitors
-
DF13-10P-1.25DS(50)Headers and Edge Type Connectors
-
R5F52106BDLA#U0Microcontrollers
-
CRCW1206750RFKEAFixed Resistors
-
MP1400GC-ZSwitching Regulator or Controllers
-
SUD06N10-225L-GE3Power Field-Effect Transistors
-
XC7S100-2FGGA676IField Programmable Gate Arrays
-
TMBYV10-40FILMRectifier Diodes
-
LT1085CM-3.6#PBFLinear Regulator ICs