Part Details for 550AD74M1758DGR by Skyworks Solutions Inc
Overview of 550AD74M1758DGR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 550AD74M1758DGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
634-550AD74M1758DGR
|
Mouser Electronics | VCXO Oscillators Differential/single-ended single frequency VCXO, 10-1417 MHz RoHS: Compliant | 0 |
|
$13.8900 / $13.9600 | Order Now |
|
Rochester Electronics | Si550 - Differential/single-ended single frequency VCXO, 10-1417 MHz RoHS: Compliant Status: Active Min Qty: 1 | 639 |
|
$14.8300 / $17.4400 | Buy Now |
DISTI #
550AD74M1758DGR
|
Richardson RFPD | OSCILLATOR VCXO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 550AD74M1758DGR
550AD74M1758DGR CAD Models
550AD74M1758DGR Part Data Attributes
|
550AD74M1758DGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
550AD74M1758DGR
Skyworks Solutions Inc
Oscillator, 10MHz Min, 1417MHz Max, 74.1758MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1417 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 74.1758 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 130 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |