Part Details for 550AF520M000DGR by Silicon Laboratories Inc
Overview of 550AF520M000DGR by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 550AF520M000DGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3838151
|
Farnell | RoHS: Compliant Min Qty: 250 Container: Reel | 0 |
|
$24.4793 | Buy Now |
Part Details for 550AF520M000DGR
550AF520M000DGR CAD Models
550AF520M000DGR Part Data Attributes:
|
550AF520M000DGR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
550AF520M000DGR
Silicon Laboratories Inc
Oscillator, 10MHz Min, 1417MHz Max, 520MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1417 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 520 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 130 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 550AF520M000DGR
This table gives cross-reference parts and alternative options found for 550AF520M000DGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550AF520M000DGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550AF520M000DGR | Oscillator, 10MHz Min, 1417MHz Max, 520MHz Nom, | Skyworks Solutions Inc | 550AF520M000DGR vs 550AF520M000DGR |
550AF520M000DG | Oscillator, 10MHz Min, 1417MHz Max, 520MHz Nom, | Skyworks Solutions Inc | 550AF520M000DGR vs 550AF520M000DG |