Part Details for 550C102M500BD5M by Cornell Dubilier Electronics Inc
Overview of 550C102M500BD5M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550C102M500BD5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC2213
|
Newark | Alum-Screw Terminal |Cornell Dubilier 550C102M500BD5M Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.0400 / $89.4900 | Buy Now |
DISTI #
550C102M500BD5M-ND
|
DigiKey | CAP ALUM 1000UF 20% 500V SCREW Min Qty: 42 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.3995 | Buy Now |
DISTI #
598-550C102M500BD5M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal ALUM-SCREW TERMINAL RoHS: Compliant | 0 |
|
$80.3500 / $81.8800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 1000uF ±20% - 500V - 85°C - 4.625" x 2" Dia. | 0 |
|
$78.5500 / $208.6200 | Buy Now |
Part Details for 550C102M500BD5M
550C102M500BD5M CAD Models
550C102M500BD5M Part Data Attributes:
|
550C102M500BD5M
Cornell Dubilier Electronics Inc
Buy Now
|
Compare Parts:
550C102M500BD5M
Cornell Dubilier Electronics Inc
|
Samacsys Manufacturer | Cornell Dubilier |