Part Details for 550C103M250DF2DS by Cornell Dubilier Electronics Inc
Overview of 550C103M250DF2DS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550C103M250DF2DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC2214
|
Newark | Alum-Screw Terminal |Cornell Dubilier 550C103M250DF2DS Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.5500 / $121.6300 | Buy Now |
DISTI #
550C103M250DF2DS-ND
|
DigiKey | CAP ALUM 10000UF 20% 250V SCREW Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$115.5060 | Buy Now |
DISTI #
598-550C103M250DF2DS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal ALUM-SCREW TERMINAL RoHS: Compliant | 0 |
|
$107.1200 / $109.5900 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 10000uF ±20% - 250V - 85°C - 5.625" x 3" Dia. - Stud Mount | 0 |
|
$104.3800 / $218.6300 | Buy Now |
DISTI #
550C103M250DF2X
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 20 | 0 |
|
$82.6400 / $110.8500 | Buy Now |
Part Details for 550C103M250DF2DS
550C103M250DF2DS CAD Models
550C103M250DF2DS Part Data Attributes:
|
550C103M250DF2DS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550C103M250DF2DS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 76.81 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 12.4 mΩ | |
Length | 143.642 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 26800 mA | |
Terminal Pitch | 31.75 mm |
Alternate Parts for 550C103M250DF2DS
This table gives cross-reference parts and alternative options found for 550C103M250DF2DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550C103M250DF2DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550C103M250DF1BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C103M250DF2DS vs 550C103M250DF1BP |
550C103M250DF2BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C103M250DF2DS vs 550C103M250DF2BP |
550C103M250DF2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C103M250DF2DS vs 550C103M250DF2BS |
550C103M250DF2B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C103M250DF2DS vs 550C103M250DF2B |
550C103M250DF1BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10000uF, Stud Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C103M250DF2DS vs 550C103M250DF1BS |