Part Details for 550C162T300EC1BS by Cornell Dubilier Electronics Inc
Overview of 550C162T300EC1BS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550C162T300EC1BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC2217
|
Newark | Alum-Screw Terminal |Cornell Dubilier 550C162T300EC1BS Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.5100 / $36.7300 | Buy Now |
DISTI #
550C162T300EC1BS-ND
|
DigiKey | CAP ALUM 1600UF 300V SCREW Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.0568 | Buy Now |
DISTI #
598-550C162T300EC1BS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 1600uF 300V -10+50% RoHS: Compliant | 0 |
|
$35.9000 / $37.5300 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 1600uF -10% +50% - 300V - 85°C - 4.125" x 1.75" Dia. - Stud Mount RoHS: Compliant | 0 |
|
$31.5800 / $64.4500 | Buy Now |
DISTI #
550C162T300EC1BS
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 1600uF 300V -10+50% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$32.8300 / $37.1500 | Buy Now |
DISTI #
550C162T300EC1X
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 50 | 0 |
|
$31.9000 / $33.9800 | Buy Now |
Part Details for 550C162T300EC1BS
550C162T300EC1BS CAD Models
550C162T300EC1BS Part Data Attributes
|
550C162T300EC1BS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550C162T300EC1BS
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 50% +Tol, 10% -Tol, 1600uF, Stud Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 1600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 45.06 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 77.2 mΩ | |
Leakage Current | 2.078 mA | |
Length | 105.542 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 300 V | |
Ripple Current | 2520 mA | |
Surface Mount | NO | |
Terminal Pitch | 19.05 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550C162T300EC1BS
This table gives cross-reference parts and alternative options found for 550C162T300EC1BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550C162T300EC1BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550C162T300EC2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 50% +Tol, 10% -Tol, 1600uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C162T300EC1BS vs 550C162T300EC2BS |