Part Details for 550C202T300BC2B by Cornell Dubilier Electronics Inc
Overview of 550C202T300BC2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550C202T300BC2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N8396
|
Newark | Alum-Screw Terminal |Cornell Dubilier 550C202T300BC2B RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.7000 / $58.2100 | Buy Now |
DISTI #
550C202T300BC2B-ND
|
DigiKey | CAP ALUM 2000UF 300V SCREW CHAS Min Qty: 42 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.0881 | Buy Now |
DISTI #
598-550C202T300BC2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal ALUM-SCREW TERMINAL RoHS: Compliant | 0 |
|
$51.6100 / $54.2200 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 2000uF -10% +50% - 300V - 85°C - 4.125" x 2" Dia. RoHS: Compliant | 0 |
|
$50.0900 / $101.7300 | Buy Now |
Part Details for 550C202T300BC2B
550C202T300BC2B CAD Models
550C202T300BC2B Part Data Attributes
|
550C202T300BC2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550C202T300BC2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 50% +Tol, 10% -Tol, 2000uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 2000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51.41 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60.7 mΩ | |
Leakage Current | 2.3238 mA | |
Length | 105.542 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 300 V | |
Ripple Current | 3096 mA | |
Surface Mount | NO | |
Terminal Pitch | 22.23 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550C202T300BC2B
This table gives cross-reference parts and alternative options found for 550C202T300BC2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550C202T300BC2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550C202T300BC2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 50% +Tol, 10% -Tol, 2000uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C202T300BC2B vs 550C202T300BC2BS |
550C202T300BC2AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 2000uF, | Cornell Dubilier Electronics Inc | 550C202T300BC2B vs 550C202T300BC2AS |
550C202T300BC2M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 2000uF, | Cornell Dubilier Electronics Inc | 550C202T300BC2B vs 550C202T300BC2M |
550C202T300BC1MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 2000uF, | Cornell Dubilier Electronics Inc | 550C202T300BC2B vs 550C202T300BC1MS |
550C202T300BC2MP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 2000uF, | Cornell Dubilier Electronics Inc | 550C202T300BC2B vs 550C202T300BC2MP |
550C202T300BC2MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 2000uF, | Cornell Dubilier Electronics Inc | 550C202T300BC2B vs 550C202T300BC2MS |
550C202T300BC1BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 50% +Tol, 10% -Tol, 2000uF, Stud Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C202T300BC2B vs 550C202T300BC1BS |
550C202T300BC2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 2000uF, | Cornell Dubilier Electronics Inc | 550C202T300BC2B vs 550C202T300BC2A |
550C202T300BC1B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 300V, 50% +Tol, 10% -Tol, 2000uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C202T300BC2B vs 550C202T300BC1B |
550C202T300BC1AS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 300V, 50% +Tol, 10% -Tol, 2000uF, | Cornell Dubilier Electronics Inc | 550C202T300BC2B vs 550C202T300BC1AS |