Part Details for 550C222T250EC2B by Cornell Dubilier Electronics Inc
Overview of 550C222T250EC2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550C222T250EC2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC2218
|
Newark | Alum-Screw Terminal |Cornell Dubilier 550C222T250EC2B Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.4000 / $37.6800 | Buy Now |
DISTI #
550C222T250EC2B-ND
|
DigiKey | CAP ALUM 2200UF 250V SCREW Min Qty: 50 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.0718 | Buy Now |
DISTI #
598-550C222T250EC2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal ALUM-SCREW TERMINAL RoHS: Compliant | 0 |
|
$34.9100 / $38.8700 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 2200uF -10% +50% - 250V - 85°C - 4.125" x 1.75" Dia. RoHS: Compliant | 0 |
|
$32.4000 / $66.1200 | Buy Now |
Part Details for 550C222T250EC2B
550C222T250EC2B CAD Models
550C222T250EC2B Part Data Attributes
|
550C222T250EC2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550C222T250EC2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 50% +Tol, 10% -Tol, 2200uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 45.06 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 45.8 mΩ | |
Leakage Current | 2.22486 mA | |
Length | 105.542 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 3276 mA | |
Surface Mount | NO | |
Terminal Pitch | 19.05 mm | |
Terminal Shape | BINDING POST |