Part Details for 550C321T250AB2B by Cornell Dubilier Electronics Inc
Overview of 550C321T250AB2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550C321T250AB2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC2224
|
Newark | Alum-Screw Terminal |Cornell Dubilier 550C321T250AB2B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4400 / $14.9300 | Buy Now |
DISTI #
550C321T250AB2B-ND
|
DigiKey | CAP ALUM 320UF 250V SCREW CHAS M Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0765 | Buy Now |
DISTI #
598-550C321T250AB2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal ALUM-SCREW TERMINAL RoHS: Compliant | 0 |
|
$13.0000 / $14.0800 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 320uF -10% +50% - 250V - 85°C - 3.125" x 1.375" Dia. RoHS: Compliant | 0 |
|
$13.6900 / $19.9600 | Buy Now |
DISTI #
550C321T250AB2B
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 100 | 0 |
|
$13.1500 | Buy Now |