Part Details for 550C352T300DC2B by Cornell Dubilier Electronics Inc
Overview of 550C352T300DC2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550C352T300DC2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W5673
|
Newark | Alum-Screw Terminal |Cornell Dubilier 550C352T300DC2B RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.5900 / $92.5000 | Buy Now |
DISTI #
550C352T300DC2B-ND
|
DigiKey | CAP ALUM 3500UF 300V SCREW CHAS Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.3245 | Buy Now |
DISTI #
598-550C352T300DC2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal ALUM-SCREW TERMINAL RoHS: Compliant | 0 |
|
$79.9300 / $83.3400 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 3500uF -10% +50% - 300V - 85°C - 4.125" x 3" Dia. RoHS: Compliant | 0 |
|
$79.3800 / $166.2700 | Buy Now |
DISTI #
550C352T300DC2B
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 20 | 0 |
|
$61.1900 / $84.3000 | Buy Now |