There are no models available for this part yet.
Overview of 550C372T450DF2E by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 550C372T450DF2E by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16AC2228
|
Newark | Alum-Screw Terminal |Cornell Dubilier 550C372T450DF2E RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.1500 / $129.8400 | Buy Now | |
DISTI #
550C372T450DF2E-ND
|
DigiKey | CAP ALUM 3700UF 450V SCREW CHAS Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$119.6475 | Buy Now | |
DISTI #
598-550C372T450DF2E
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal ALUM-SCREW TERMINAL RoHS: Compliant | 0 |
|
$114.3500 / $116.9900 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 3700uF -10% +50% - 450V - 85°C - 5.625" x 3" Dia. RoHS: Compliant | 0 |
|
$111.4300 / $233.4000 | Buy Now | ||
DISTI #
550C372T450DF2E
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 20 | 0 |
|
$93.9100 / $118.3300 | Buy Now |
CAD Models for 550C372T450DF2E by Cornell Dubilier Electronics Inc
Part Data Attributes for 550C372T450DF2E by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
Capacitance
|
3700 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
76.81 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
20.2 mΩ
|
Length
|
143.642 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Screw Ends
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
50%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
20900 mA
|
Surface Mount
|
NO
|
Terminal Pitch
|
31.75 mm
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for 550C372T450DF2E
This table gives cross-reference parts and alternative options found for 550C372T450DF2E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550C372T450DF2E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550C372T450DF2B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 3700uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C372T450DF2E vs 550C372T450DF2B |
550C372T450DF1ES | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 3700uF, | Cornell Dubilier Electronics Inc | 550C372T450DF2E vs 550C372T450DF1ES |
550C372T450DF2DS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 3700uF, | Cornell Dubilier Electronics Inc | 550C372T450DF2E vs 550C372T450DF2DS |
550C372T450DF1FP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 3700uF, | Cornell Dubilier Electronics Inc | 550C372T450DF2E vs 550C372T450DF1FP |
550C372T450DF1EP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 3700uF, | Cornell Dubilier Electronics Inc | 550C372T450DF2E vs 550C372T450DF1EP |
550C372T450DF2GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 3700uF, | Cornell Dubilier Electronics Inc | 550C372T450DF2E vs 550C372T450DF2GS |
550C372T450DF1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 3700uF, | Cornell Dubilier Electronics Inc | 550C372T450DF2E vs 550C372T450DF1A |
550C372T450DF2BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 50% +Tol, 10% -Tol, 3700uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C372T450DF2E vs 550C372T450DF2BS |
550C372T450DF2AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 3700uF, | Cornell Dubilier Electronics Inc | 550C372T450DF2E vs 550C372T450DF2AP |
550C372T450DF1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 50% +Tol, 10% -Tol, 3700uF, | Cornell Dubilier Electronics Inc | 550C372T450DF2E vs 550C372T450DF1E |