Part Details for 550C462T400DF2G by Cornell Dubilier Electronics Inc
Overview of 550C462T400DF2G by Cornell Dubilier Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550C462T400DF2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC2232
|
Newark | Alum-Screw Terminal |Cornell Dubilier 550C462T400DF2G Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.7600 / $106.0200 | Buy Now |
DISTI #
550C462T400DF2G-ND
|
DigiKey | CAP ALUM 4600UF 400V SCREW Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2 In Stock |
|
$110.6845 / $118.0100 | Buy Now |
DISTI #
598-550C462T400DF2G
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 4600uF -10%+50% 400V RoHS: Compliant | 0 |
|
$102.7400 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 4600uF -10% +50% - 400V - 85°C - 5.625" x 3" Dia. RoHS: Compliant | 0 |
|
$100.0300 / $209.5100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 17 |
|
$99.6840 / $108.0000 | Buy Now |
|
Quest Components | 13 |
|
$108.0000 / $117.0000 | Buy Now | |
DISTI #
550C462T400DF2G
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 4600uF -10%+50% 400V RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$101.0500 | Buy Now |
DISTI #
550C462T400DF2G
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 20 | 0 |
|
$84.3000 / $106.2200 | Buy Now |
Part Details for 550C462T400DF2G
550C462T400DF2G CAD Models
550C462T400DF2G Part Data Attributes
|
550C462T400DF2G
Cornell Dubilier Electronics Inc
Buy Now
|
Compare Parts:
550C462T400DF2G
Cornell Dubilier Electronics Inc
|
Samacsys Manufacturer | Cornell Dubilier |