Part Details for 550C811T400BB2B by Cornell Dubilier Electronics Inc
Overview of 550C811T400BB2B by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550C811T400BB2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B8896
|
Newark | Capacitor Alum Elec, 810Uf, 400V, Capacitance:810µf, Voltage(Dc):400V, Voltage(Ac):-, Capacitance Tolerance:-10%, +50%, Capacitor Terminals:Screw, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Product Range:550C Series Rohs Compliant: Yes |Cornell Dubilier 550C811T400BB2B RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6500 | Buy Now |
DISTI #
550C811T400BB2B-ND
|
DigiKey | CAP ALUM 810UF 400V SCREW CHAS M Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
42 In Stock |
|
$43.7810 / $65.9100 | Buy Now |
DISTI #
598-550C811T400BB2B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 810uF -10%+50% 400V Screw Terminal RoHS: Compliant | 0 |
|
$42.3300 / $47.0400 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 810uF -10% +50% - 400V - 85°C - 3.125" x 2" Dia. RoHS: Compliant | 0 |
|
$41.3700 / $84.0300 | Buy Now |
DISTI #
78959215
|
Verical | Cap Aluminum Lytic 810uF 400V -10% to 50% (50.8 X 79.38mm) Screw Terminal 0.121 Ohm 5500mA 10000h 105°C RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 8 |
|
$16.8195 / $17.4259 | Buy Now |
DISTI #
550C811T400BB2B
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 810uF -10%+50% 400V Screw Terminal RoHS: Compliant pbFree: Pb-Free Min Qty: 42 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$42.3300 / $45.3500 | Buy Now |
Part Details for 550C811T400BB2B
550C811T400BB2B CAD Models
550C811T400BB2B Part Data Attributes
|
550C811T400BB2B
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
550C811T400BB2B
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 10% -Tol, 810uF, Chassis Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 810 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51.41 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 121 mΩ | |
Leakage Current | 1.70763 mA | |
Length | 80.142 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1980 mA | |
Surface Mount | NO | |
Terminal Pitch | 22.23 mm | |
Terminal Shape | BINDING POST |
Alternate Parts for 550C811T400BB2B
This table gives cross-reference parts and alternative options found for 550C811T400BB2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550C811T400BB2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550811T400BB1BP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 550C811T400BB2B vs 550811T400BB1BP |
550811T400BB2MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 10% -Tol, 810uF, | Cornell Dubilier Electronics Inc | 550C811T400BB2B vs 550811T400BB2MS |
550C811T400BB2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 10% -Tol, 810uF, | Cornell Dubilier Electronics Inc | 550C811T400BB2B vs 550C811T400BB2A |
550C811T400BB2MP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 10% -Tol, 810uF, | Cornell Dubilier Electronics Inc | 550C811T400BB2B vs 550C811T400BB2MP |
550811T400BB2MP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 10% -Tol, 810uF, | Cornell Dubilier Electronics Inc | 550C811T400BB2B vs 550811T400BB2MP |
550811T400BB1AP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 10% -Tol, 810uF, | Cornell Dubilier Electronics Inc | 550C811T400BB2B vs 550811T400BB1AP |
550811T400BB2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 10% -Tol, 810uF, | Cornell Dubilier Electronics Inc | 550C811T400BB2B vs 550811T400BB2A |
550C811T400BB2BP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 50% +Tol, 10% -Tol, 810uF, Chassis Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 550C811T400BB2B vs 550C811T400BB2BP |
550811T400BB2M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 10% -Tol, 810uF, | Cornell Dubilier Electronics Inc | 550C811T400BB2B vs 550811T400BB2M |
550C811T400BB2MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 50% +Tol, 10% -Tol, 810uF, | Cornell Dubilier Electronics Inc | 550C811T400BB2B vs 550C811T400BB2MS |