There are no models available for this part yet.
Overview of 550D826X0020S2T by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Computing and Data Storage
Price & Stock for 550D826X0020S2T by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
550D826X0020S2T
|
Avnet Americas | 550D826X0020S2T - Tape and Reel (Alt: 550D826X0020S2T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$12.7500 / $14.3820 | Buy Now |
CAD Models for 550D826X0020S2T by Vishay Intertechnologies
Part Data Attributes for 550D826X0020S2T by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
ESR IS MEASURED AT 100KHZ, HERMETICALLY SEALED
|
Capacitance
|
82 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
8.92 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
85 mΩ
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.016 mA
|
Length
|
19.96 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for 550D826X0020S2T
This table gives cross-reference parts and alternative options found for 550D826X0020S2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 550D826X0020S2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110D826M020ST7293 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 82uF, | KEMET Corporation | 550D826X0020S2T vs T110D826M020ST7293 |
T110D826M020ST7443 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 82uF, | KEMET Corporation | 550D826X0020S2T vs T110D826M020ST7443 |
T110D826M020BS | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 82uF, | KEMET Corporation | 550D826X0020S2T vs T110D826M020BS |
150D826X0020S2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 550D826X0020S2T vs 150D826X0020S2B |
T110D826M020PS7443 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 82uF, | KEMET Corporation | 550D826X0020S2T vs T110D826M020PS7443 |
T210D826M020MS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 550D826X0020S2T vs T210D826M020MS |
T110D826M020RT7200 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 82uF, | KEMET Corporation | 550D826X0020S2T vs T110D826M020RT7200 |
T110D826M020RT | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 82uF, | KEMET Corporation | 550D826X0020S2T vs T110D826M020RT |
T110D826M020RS7442 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 82uF, | KEMET Corporation | 550D826X0020S2T vs T110D826M020RS7442 |
150D826X0020S2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 550D826X0020S2T vs 150D826X0020S2TE3 |