Part Details for 550L104KCAT by Kyocera AVX Components
Overview of 550L104KCAT by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550L104KCAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ5742
|
Newark | Cap, 22Ppm/Deg C, 100Nf, 16Vdc, 0402, Capacitance:0.1Μf, Voltage Rating:16V, Product Range:Ubc 550L Series, Capacitance Tolerance:± 10%, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric] Rohs Compliant: Yes |Kyocera Avx 550L104KCAT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.8800 | Buy Now |
DISTI #
39AJ5743
|
Newark | Cap, 22Ppm/Deg C, 100Nf, 16Vdc, 0402, Capacitance:0.1Μf, Voltage Rating:16V, Product Range:Ubc 550L Series, Capacitance Tolerance:± 10%, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric] Rohs Compliant: Yes |Kyocera Avx 550L104KCAT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3800 / $3.7700 | Buy Now |
DISTI #
550L104KCAT
|
Avnet Americas | Cap Ceramic 0.1uF 16V 10% SMD 0402 125°C T/R - Tape and Reel (Alt: 550L104KCAT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$5.0234 | Buy Now |
DISTI #
581-550L104KCAT
|
Mouser Electronics | Specialty Ceramic Capacitors 10V/16V 0.1Uf 10% 0402 RoHS: Compliant | 4967 |
|
$3.4600 / $6.3000 | Buy Now |
|
Future Electronics | Ceramic Capacitors 550L series X7R 10 % 0.1uF 16VDC 0402 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.5800 | Buy Now |
DISTI #
550L104KCAT
|
TTI | Specialty Ceramic Capacitors 10V/16V 0.1Uf 10% 0402 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
550L104KCAT
|
Avnet Americas | Cap Ceramic 0.1uF 16V 10% SMD 0402 125°C T/R - Tape and Reel (Alt: 550L104KCAT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$5.0234 | Buy Now |
DISTI #
550L104KCAT
|
Avnet Americas | Cap Ceramic 0.1uF 16V 10% SMD 0402 125°C T/R - Tape and Reel (Alt: 550L104KCAT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$5.0234 | Buy Now |
DISTI #
550L104KCAT
|
Richardson RFPD | BROADBAND SMT CAPACITORS RoHS: Compliant Min Qty: 1000 | 0 |
|
$4.5000 | Buy Now |
DISTI #
550L104KCAC
|
Richardson RFPD | BROADBAND SMT CAPACITORS RoHS: Compliant Min Qty: 500 | 98 |
|
$4.5000 / $4.9800 | Buy Now |
Part Details for 550L104KCAT
550L104KCAT CAD Models
550L104KCAT Part Data Attributes
|
550L104KCAT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
550L104KCAT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |