Part Details for 550MXH120MEFCSN25X40 by Rubycon Corporation
Overview of 550MXH120MEFCSN25X40 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550MXH120MEFCSN25X40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-550MXH120MEFCSN25X40-ND
|
DigiKey | CAP ALUM 120UF 20% 550V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
190 In Stock |
|
$4.2527 / $8.8200 | Buy Now |
DISTI #
232-550MXH120SN25X40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 550VDC 120uF 20% RoHS: Compliant | 0 |
|
$4.0600 / $4.6100 | Order Now |