Part Details for 550MXH82MEFCSN25X30 by Rubycon Corporation
Overview of 550MXH82MEFCSN25X30 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550MXH82MEFCSN25X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-550MXH82MEFCSN25X30-ND
|
DigiKey | CAP ALUM 82UF 20% 550V SNAP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
200 In Stock |
|
$3.2217 / $8.1400 | Buy Now |
DISTI #
232-550MXH82SN25X30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 550VDC 82uF 20% RoHS: Compliant | 0 |
|
$3.0400 / $5.9600 | Order Now |