Part Details for 550Z103PCAT by Kyocera AVX Components
Overview of 550Z103PCAT by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 550Z103PCAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ5749
|
Newark | Cap, 22Ppm/Deg C, 10Nf, 6.3Vdc, 0201, Capacitance:0.01µf, Voltage Rating:6.3Vdc, Product Range:Ubc 550Z Series, Capacitance Tolerance:0%, +100%, Operating Temperature Max:125°C, Capacitor Case Style:0201 [0603 Metric] Rohs Compliant: Yes |Kyocera Avx 550Z103PCAT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8800 / $4.3300 | Buy Now |
DISTI #
39AJ5748
|
Newark | Cap, 22Ppm/Deg C, 10Nf, 6.3Vdc, 0201, Capacitance:0.01µf, Voltage Rating:6.3Vdc, Product Range:Ubc 550Z Series, Capacitance Tolerance:0%, +100%, Operating Temperature Max:125°C, Capacitor Case Style:0201 [0603 Metric] Rohs Compliant: Yes |Kyocera Avx 550Z103PCAT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.4600 | Buy Now |
DISTI #
550Z103PCAT
|
Avnet Americas | Cap Ceramic 0.01uF 10V 0% to 100% SMD 0201 125?C T/R - Tape and Reel (Alt: 550Z103PCAT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.4662 | Buy Now |
DISTI #
581-550Z103PCAT
|
Mouser Electronics | Specialty Ceramic Capacitors 6.3V/10V 0.01uF 5% 0 201 RoHS: Compliant | 787 |
|
$4.1300 / $8.3100 | Buy Now |
|
Future Electronics | Ceramic Capacitors 550Z Series X7R - 0 %, + 100 % 0.01uF 6.3VDC 0603 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$4.1900 | Buy Now |
DISTI #
550Z103PCAT
|
TTI | Specialty Ceramic Capacitors 6.3V/10V 0.01uF 5% 0 201 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
550Z103PCAT
|
Richardson RFPD | ULTRA BROADBAND SMT CAPACITORS RoHS: Compliant Min Qty: 1000 | 0 |
|
$4.0800 | Buy Now |
DISTI #
550Z103PCAC
|
Richardson RFPD | ULTRA BROADBAND SMT CAPACITORS RoHS: Compliant Min Qty: 1 | 0 |
|
$4.0800 / $6.9600 | Buy Now |
Part Details for 550Z103PCAT
550Z103PCAT CAD Models
550Z103PCAT Part Data Attributes
|
550Z103PCAT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
550Z103PCAT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 10V, 100% +Tol, 0% -Tol, 0.01uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
Length | 0.58 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |