Part Details for 551-10-064-08-000004 by Mill-Max Mfg Corp
Overview of 551-10-064-08-000004 by Mill-Max Mfg Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95000-004 | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Hole - Single row - 4 Positions - 2mm (0.079inch) - Right Angle - Surface Mount | |
10106262-A000004LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 10ACP | |
95000-004TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 4 Positions - 2mm (0.079in) - Right Angle. |
Price & Stock for 551-10-064-08-000004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
575-5511006408000004
|
Mouser Electronics | Circuit Board Hardware - PCB STANDRD SOLDER TAIL PGA SOCKET RoHS: Compliant | 0 |
|
$12.0100 / $12.7600 | Order Now |
DISTI #
000000000005688481
|
Sager | Circuit Board Hardware - PCB STANDRD SOLDER TAIL PGA SOCKET | 0 |
|
Buy Now |
Part Details for 551-10-064-08-000004
551-10-064-08-000004 CAD Models
551-10-064-08-000004 Part Data Attributes
|
551-10-064-08-000004
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
551-10-064-08-000004
Mill-Max Mfg Corp
IC Socket, PGA64, 64 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PGA SOCKET | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA64 | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
JESD-609 Code | e4 | |
Number of Contacts | 64 |