Part Details for 551-10-073-11-042004 by Mill-Max Mfg Corp
Overview of 551-10-073-11-042004 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 551-10-073-11-042004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
551-10-073-11-042004-ND
|
DigiKey | CONN HDR SOLDRTL Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
575-5511007311042004
|
Mouser Electronics | Circuit Board Hardware - PCB STANDRD SOLDER TAIL PGA SOCKET RoHS: Compliant | 0 |
|
$13.9700 / $14.3900 | Order Now |
DISTI #
000000000005688507
|
Sager | Circuit Board Hardware - PCB STANDRD SOLDER TAIL PGA SOCKET | 0 |
|
Buy Now |
Part Details for 551-10-073-11-042004
551-10-073-11-042004 CAD Models
551-10-073-11-042004 Part Data Attributes
|
551-10-073-11-042004
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
551-10-073-11-042004
Mill-Max Mfg Corp
IC Socket, PGA73, 73 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PGA SOCKET | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA73 | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
JESD-609 Code | e4 | |
Number of Contacts | 73 |