551-10-179-18-095004
Description: IC Socket, PGA179, 179 Contact(s), ROHS COMPLIANT

Overview of 551-10-179-18-095004 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 551-10-179-18-095004 by Mill-Max Mfg Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 575-5511017918095004
Mouser Electronics Circuit Board Hardware - PCB STANDRD SOLDER TAIL PGA SOCKET RoHS: Compliant 0
  • 250 $28.6100
$28.6100 Order Now
DISTI # 000000000005688731
Sager Circuit Board Hardware - PCB STANDRD SOLDER TAIL PGA SOCKET 0
Buy Now

CAD Models for 551-10-179-18-095004 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 551-10-179-18-095004 by Mill-Max Mfg Corp

551-10-179-18-095004
Mill-Max Mfg Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MILL-MAX MFG CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
PGA SOCKET
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
GOLD OVER NICKEL
Contact Material
NOT APPLICABLE
Device Socket Type
IC SOCKET
Device Type Used On
PGA179
Housing Material
POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER
JESD-609 Code
e4
Number of Contacts
179
Want to compare parts?
  1. 551-10-179-18-095004
    Mill-Max Mfg Corp
    IC Socket, PGA179, 179 Contact(s), ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 551-10-179-18-095004 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 551-10-179-18-095004 by Mill-Max Mfg Corp

Select Manufacturer
Which Manufacturer of 551-10-179-18-095004 would you like to use for your alert(s)?
  • Please alert me when 551-10-179-18-095004 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 551-10-179-18-095004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 551-10-179-18-095004 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 551-10-179-18-095004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 551-10-179-18-095004.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 551-10-179-18-095004 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: