There are no models available for this part yet.
Overview of 551-90-153-15-061003 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 551-90-153-15-061003 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
575-5519015315061003
|
Mouser Electronics | Circuit Board Hardware - PCB STANDRD SOLDER TAIL PGA SOCKET | 0 |
|
$15.8600 / $16.7900 | Order Now | |
DISTI #
000000000005689049
|
Sager | Circuit Board Hardware - PCB STANDRD SOLDER TAIL PGA SOCKET | 0 |
|
Buy Now |
CAD Models for 551-90-153-15-061003 by Mill-Max Mfg Corp
Part Data Attributes for 551-90-153-15-061003 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
PGA SOCKET
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
TIN LEAD OVER NICKEL
|
Contact Material
|
NOT APPLICABLE
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
PGA153
|
Housing Material
|
POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER
|
JESD-609 Code
|
e0
|
Number of Contacts
|
153
|
Alternate Parts for 551-90-153-15-061003
This table gives cross-reference parts and alternative options found for 551-90-153-15-061003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 551-90-153-15-061003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
551-40-153-15-061003 | IC Socket, PGA153, 153 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 551-90-153-15-061003 vs 551-40-153-15-061003 |