Part Details for 55100-3H-02-E by Littelfuse Inc
Overview of 55100-3H-02-E by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55100-3H-02-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X7673
|
Newark | 55100 3H02E Hall Sensor/Box-Esd |Littelfuse 55100-3H-02-E Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
55100-3H-02-E-ND
|
DigiKey | SENSOR HALL VOLTAGE W LEADS CONN Min Qty: 1 Lead time: 58 Weeks Container: Box | Temporarily Out of Stock |
|
$5.6661 / $10.1200 | Buy Now |
DISTI #
934-55100-3H-02-E
|
Mouser Electronics | Industrial Hall Effect / Magnetic Sensors 3 Wire SW 300mm CONN RoHS: Compliant | 0 |
|
$6.0100 / $6.6600 | Order Now |
|
Ozdisan Elektronik | SENSOR HALL VOLTAGE W LEADS CONN | 0 |
|
$10.6607 / $11.4070 | RFQ |
Part Details for 55100-3H-02-E
55100-3H-02-E CAD Models
55100-3H-02-E Part Data Attributes:
|
55100-3H-02-E
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
55100-3H-02-E
Littelfuse Inc
Hall Effect Sensor, 10mA, CMOS, Metal, Rectangular, Flange Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | FLNG,.65"H.SPACE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Mounting Feature | FLANGE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 5.2 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | SINGLE-ENDED | |
Output Current-Max | 10 mA | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | METAL | |
Package Equivalence Code | FLNG,.65"H.SPACE | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3.8 V | |
Surface Mount | NO | |
Technology | CMOS | |
Termination Type | CABLE |