Part Details for 55102-94003ALF by Amphenol Corporation
Overview of 55102-94003ALF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55102-G1103LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 6 Positions, 2.54 mm (0.100in)Pitch. | |
55102-T17-22 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 44 Positions, 2.54 mm (0.100in)Pitch. | |
55102-G1110LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 20 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for 55102-94003ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55102-94003ALF
|
Avnet Americas | Connector Unshrouded Header 3 Position Through Hole - Tape and Reel (Alt: 55102-94003ALF) Min Qty: 7200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
649-55102-94003ALF
|
Mouser Electronics | Headers & Wire Housings BERG-55102-94003ALF | 0 |
|
$0.2870 / $0.2960 | Order Now |