Part Details for 55110-3H-02-A by Littelfuse Inc
Overview of 55110-3H-02-A by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55110-3H-02-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5052609
|
element14 Asia-Pacific | SENSOR, HALL EFFECT, FLANGE MOUNT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.5517 / $13.7195 | Buy Now |
DISTI #
5052609
|
Farnell | SENSOR, HALL EFFECT, FLANGE MOUNT RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 1 Days Container: Each | 0 |
|
$9.4396 / $14.9336 | Buy Now |
|
Ozdisan Elektronik | SENSOR HALL DIGITAL WIRE LEADS | 0 |
|
$13.1810 / $14.1037 | RFQ |
Part Details for 55110-3H-02-A
55110-3H-02-A CAD Models
55110-3H-02-A Part Data Attributes
|
55110-3H-02-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
55110-3H-02-A
Littelfuse Inc
Hall Effect Sensor, 20mA, Rectangular, Flange Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 14 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 34 mm | |
Mounting Feature | FLANGE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 mA | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 20mA | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3.8 V | |
Surface Mount | NO | |
Termination Type | CABLE |