5511MBLKGRNYEL
Description: Pushbutton Switch, SPDT, Momentary, 0.3A, 12VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight

Overview of 5511MBLKGRNYEL by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 5511MBLKGRNYEL by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 5511MBLKGRNYEL-ND
DigiKey SWITCH PUSH SPDT 0.3A 12V Min Qty: 500 Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
  • 500 $2.9436
$2.9436 Buy Now
DISTI # 612-5511MBLKGRNYEL
Mouser Electronics Pushbutton Switches Pushbutton Switch SPDT 0.3A 12V RoHS: Compliant 0
  • 500 $2.8800
  • 1,000 $2.8300
  • 2,500 $2.8100
$2.8100 / $2.8800 Order Now
DISTI # 74827636
RS Pushbutton Switch, SPDT, ON-(ON), 300 mA, 12V DC, PC Pin, 5511 Series | E-Switch 5511MBLKGRNYEL RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 500 $2.6600
$2.6600 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks 0
  • 500 $2.3000
$2.3000 Buy Now

CAD Models for 5511MBLKGRNYEL by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 5511MBLKGRNYEL by E-Switch Inc

5511MBLKGRNYEL
E-Switch Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.31
Samacsys Manufacturer
E-Switch
Actuator Color
BLACK
Actuator Length
0.248 inch
Actuator Type
PUSHBUTTON
Additional Feature
YELLOW & GREEN LED COLOR
Body Breadth
12.3952 mm
Body Height
8.001 mm
Body Length or Diameter
17.5006 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
Contact Current(DC)-Max
0.3 A
Contact (DC) Max Rating R Load
0.3A@12VDC
Contact Resistance
0.05 mΩ
Contact Voltage(DC)-Max
12 V
Dielectric Withstand Volts
1000VAC V
Electrical Life
500000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
Housing Material
NYLON
Illumination
LED
Insulation Resistance
50000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
65 °C
Operating Temperature-Min
-25 °C
PCB Hole Count
10
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
PUSHBUTTON SWITCH
Terminal Length
0.138 inch
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. 5511MBLKGRNYEL
    E-Switch Inc
    Pushbutton Switch, SPDT, Momentary, 0.3A, 12VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight
    VS

Related Parts for 5511MBLKGRNYEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5511MBLKGRNYEL by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5511MBLKGRNYEL by E-Switch Inc

Select Manufacturer
Which Manufacturer of 5511MBLKGRNYEL would you like to use for your alert(s)?
  • Please alert me when 5511MBLKGRNYEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5511MBLKGRNYEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5511MBLKGRNYEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5511MBLKGRNYEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5511MBLKGRNYEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5511MBLKGRNYEL by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: