-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPDT, Momentary, 0.03A, 12VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1430
|
Newark | Product Range:5500 Series, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Square, Actuator/Cap Colour:Gray, Contact Current Dc Max:300Ma, Contact Voltage Vdc:12V, Switch Mounting:Through Hole Rohs Compliant: Yes |E-Switch 5511MGRYX Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.1800 / $2.2900 | Buy Now |
DISTI #
EG1710-ND
|
DigiKey | SWITCH PUSH SPDT 0.03A 12V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6989 / $4.1500 | Buy Now |
DISTI #
612-5511MGRYX
|
Mouser Electronics | Pushbutton Switches Pushbutton Switch SPDT 0.03A 12V RoHS: Compliant | 175 |
|
$2.5400 / $4.2400 | Buy Now |
DISTI #
74827641
|
RS | Pushbutton Switch, SPDT, ON-(ON), 300 mA, 12V DC, PC Pin, 5511 Series | E-Switch 5511MGRYX RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.2000 | Buy Now |
DISTI #
5511MGRYX
|
TME | Switch: push-button, Pos: 2, SPDT, 0.03A/12VDC, ON-(ON), THT Min Qty: 500 | 0 |
|
$3.5800 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 120 |
|
$1.5000 / $2.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5511MGRYX
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
5511MGRYX
E-Switch Inc
Pushbutton Switch, SPDT, Momentary, 0.03A, 12VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.256 inch | |
Actuator Travel | 1.4986 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | GREY CAP COLOR | |
Body Breadth | 17.2974 mm | |
Body Height | 8.001 mm | |
Body Length or Diameter | 17.5006 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.03 A | |
Contact (DC) Max Rating R Load | 0.03A@12VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | NYLON | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 50000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 10 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.134 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |