Part Details for 5511MREDREDGRN by E-Switch Inc
Overview of 5511MREDREDGRN by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Aerospace and Defense
Medical Imaging
Price & Stock for 5511MREDREDGRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1432
|
Newark | Xr0235P Rohs Compliant: Yes |E-Switch 5511MREDREDGRN Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6000 / $4.1500 | Buy Now |
DISTI #
5511MREDREDGRN-ND
|
DigiKey | SWITCH PUSH SPDT 0.3A 12V Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9436 | Buy Now |
DISTI #
612-5511MREDREDGRN
|
Mouser Electronics | Pushbutton Switches Pushbutton Switch SPDT 0.3A 12V RoHS: Compliant | 0 |
|
$2.8100 / $2.8800 | Order Now |
DISTI #
74827643
|
RS | Pushbutton Switch, SPDT, ON-(ON), 300 mA, 12V DC, PC Pin, 5511 Series | E-Switch 5511MREDREDGRN RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks | 0 |
|
$2.3000 | Buy Now |
Part Details for 5511MREDREDGRN
5511MREDREDGRN CAD Models
5511MREDREDGRN Part Data Attributes
|
5511MREDREDGRN
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
5511MREDREDGRN
E-Switch Inc
Pushbutton Switch, SPDT, Momentary, 0.3A, 12VDC, 10 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.248 inch | |
Actuator Type | PUSHBUTTON | |
Additional Feature | RED CAP COLOR | |
Body Breadth | 12.3952 mm | |
Body Height | 8.001 mm | |
Body Length or Diameter | 17.5006 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | 0.3A@12VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | NYLON | |
Illumination | LED | |
Insulation Resistance | 50000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 10 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.138 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |