Part Details for 55140-2H-02-A by Littelfuse Inc
Overview of 55140-2H-02-A by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55140-2H-02-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
934-551402H02A
|
Mouser Electronics | Industrial Hall Effect / Magnetic Sensors 55140 2H02A HALL SENSOR RoHS: Compliant | 0 |
|
$5.6400 / $6.0700 | Order Now |
|
Ozdisan Elektronik | SENSOR HALL DIGITAL WIRE LEADS | 0 |
|
$10.3420 / $11.0659 | RFQ |
Part Details for 55140-2H-02-A
55140-2H-02-A CAD Models
55140-2H-02-A Part Data Attributes
|
55140-2H-02-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
55140-2H-02-A
Littelfuse Inc
Hall Effect Sensor, CMOS, Metal, Rectangular, Flange Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | FLNG,.5"H.SPACE | |
Reach Compliance Code | unknown | |
Body Breadth | 14 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 23 mm | |
Mounting Feature | FLANGE MOUNT | |
Number of Terminals | 2 | |
Operating Current-Max | 17 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | SINGLE-ENDED | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | DIGITAL CURRENT | |
Package Body Material | METAL | |
Package Equivalence Code | FLNG,.5"H.SPACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3.75 V | |
Surface Mount | NO | |
Technology | CMOS | |
Termination Type | CABLE |