Part Details for 55140-2L-02-A by Littelfuse Inc
Overview of 55140-2L-02-A by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK551406BS00000BE | Renesas Electronics Corporation | Renesas Starter Kit for RX140, , / | |
50015-5140ALF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Through Hole, 4 Row, 140 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
10055140-1050011LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 5-Pair, 120 -position, 2mm pitch, 8 column, Vertical Header. |
Price & Stock for 55140-2L-02-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49H4194
|
Newark | 55140 2L02A Hall Sensor/Box-Esd |Littelfuse 55140-2L-02-A RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0100 | Buy Now |
|
Ozdisan Elektronik | SENSOR HALL DIGITAL WIRE LEADS | 0 |
|
$8.9632 / $9.8595 | RFQ |
Part Details for 55140-2L-02-A
55140-2L-02-A CAD Models
55140-2L-02-A Part Data Attributes
|
55140-2L-02-A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
55140-2L-02-A
Littelfuse Inc
Hall Effect Sensor, CMOS, Metal, Rectangular, Flange Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | FLNG,.5"H.SPACE | |
Reach Compliance Code | unknown | |
Body Breadth | 14 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 23 mm | |
Mounting Feature | FLANGE MOUNT | |
Number of Terminals | 2 | |
Operating Current-Max | 17 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | SINGLE-ENDED | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | DIGITAL CURRENT | |
Package Body Material | METAL | |
Package Equivalence Code | FLNG,.5"H.SPACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3.75 V | |
Surface Mount | NO | |
Technology | CMOS | |
Termination Type | CABLE |