Part Details for 5515-1501-000 by Radiall
Overview of 5515-1501-000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for 5515-1501-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-5515-1501-000-ND
|
DigiKey | BNC / 75 OHM STRAIGHT JACK/PLUG Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$124.2940 | Buy Now |
DISTI #
5515-1501-000
|
Avnet Americas | BNC / 75 OHM STRAIGHT JACK/PLUG FEMALE/FEMALE GOLD - Bulk (Alt: 5515-1501-000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$85.4952 / $130.3092 | Buy Now |
DISTI #
501-5515-1501-000
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC / 75 OHM STRAIGHT JACK/PLUG FEMALE/FEMALE GOLD | 0 |
|
$110.0400 / $124.1000 | Order Now |
DISTI #
5515-1501-000
|
Avnet Americas | BNC / 75 OHM STRAIGHT JACK/PLUG FEMALE/FEMALE GOLD - Bulk (Alt: 5515-1501-000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$85.4952 / $130.3092 | Buy Now |
Part Details for 5515-1501-000
5515-1501-000 CAD Models
5515-1501-000 Part Data Attributes:
|
5515-1501-000
Radiall
Buy Now
Datasheet
|
Compare Parts:
5515-1501-000
Radiall
RF Connector Adapter, Panel Mount, Female-Female, Jack-plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 14 Weeks | |
Body/Shell Style | JACK-PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | BAYONET-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 5515 | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |