Part Details for 55197-P1S2 by Talema Group LLC
Overview of 55197-P1S2 by Talema Group LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 55197-P1S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55197-P1S2
|
TME | Transformer: toroidal, 625VA, 230VAC, 45V, 45V, 6.944A, 6.944A Min Qty: 1 | 14 |
|
$91.9800 / $106.1400 | Buy Now |