Part Details for 551MILFT by Integrated Device Technology Inc
Overview of 551MILFT by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 551MILFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 58 |
|
RFQ |
Part Details for 551MILFT
551MILFT CAD Models
551MILFT Part Data Attributes
|
551MILFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
551MILFT
Integrated Device Technology Inc
SOIC-8, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 551 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.035 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 160 MHz |
Alternate Parts for 551MILFT
This table gives cross-reference parts and alternative options found for 551MILFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 551MILFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS551M | Low Skew Clock Driver, 551 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | 551MILFT vs ICS551M |
551MILF | SOIC-8, Tube | Integrated Device Technology Inc | 551MILFT vs 551MILF |
ICS551MLN | Low Skew Clock Driver, 551 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Integrated Device Technology Inc | 551MILFT vs ICS551MLN |
551MT | Low Skew Clock Driver, 551 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | 551MILFT vs 551MT |
551MLFT | 1 to 4 Clock Buffer, SOIC0/Reel | Renesas Electronics Corporation | 551MILFT vs 551MLFT |
ICS551MLNT | Low Skew Clock Driver, 551 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Integrated Device Technology Inc | 551MILFT vs ICS551MLNT |
ICS551MLFT | Low Skew Clock Driver, 551 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | Renesas Electronics Corporation | 551MILFT vs ICS551MLFT |
551MILF | 1 to 4 Clock Buffer, SOIC97/Tube | Renesas Electronics Corporation | 551MILFT vs 551MILF |
ICS551MLF | Low Skew Clock Driver, 551 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | Renesas Electronics Corporation | 551MILFT vs ICS551MLF |
551MLFT | SOIC-8, Reel | Integrated Device Technology Inc | 551MILFT vs 551MLFT |