-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low jitter, 1:4 LVCMOS fan-out clock buffer 8-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-33170-5-ND
|
DigiKey | IC CLK BUFFER 1:4 250MHZ 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
609 In Stock |
|
$2.2339 / $4.4500 | Buy Now |
DISTI #
595-CDCLVC1104PW
|
Mouser Electronics | Clock Buffer Lo Jitter,1:4 LVCMOS Fan-out Clock Buffer RoHS: Compliant | 2161 |
|
$2.2300 / $4.3800 | Buy Now |
|
Ameya Holding Limited | TSSOP 8/I°/Low Jitter, 1:4 LVCMOS Fan-out Clock Buffer | 63924 |
|
RFQ | |
|
Win Source Electronics | IC CLK BUFFER 1:4 250MHZ 8TSSOP / Clock Fanout Buffer (Distribution) IC 1:4 250 MHz 8-TSSOP (0.173", 4.40mm Width) | 160000 |
|
$1.0370 / $1.5550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCLVC1104PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCLVC1104PW
Texas Instruments
Low jitter, 1:4 LVCMOS fan-out clock buffer 8-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | CDC | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 2 ns | |
Propagation Delay (tpd) | 2.6 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 250 MHz |
This table gives cross-reference parts and alternative options found for CDCLVC1104PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCLVC1104PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS2304NZGI-1LF | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 4.40 MM, 0.65 MM PITCH, LEAD FREE, MO-153, TSSOP-8 | Integrated Device Technology Inc | CDCLVC1104PW vs ICS2304NZGI-1LF |
PI6CV2304L | Low Skew Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.173 INCH, MO-153F/AA, TSSOP-8 | Pericom Semiconductor Corporation | CDCLVC1104PW vs PI6CV2304L |
ICS2304NZG-1LF | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 4.40 MM, 0.65 MM PITCH, LEAD FREE, MO-153, TSSOP-8 | Integrated Device Technology Inc | CDCLVC1104PW vs ICS2304NZG-1LF |
NB2304AI2DR2 | 2304 SERIES, PLL BASED CLOCK DRIVER, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8, 0.150 INCH, SOIC-8 | onsemi | CDCLVC1104PW vs NB2304AI2DR2 |
MC100ES6220AER2 | Low Skew Clock Driver, 100E Series, 10 True Output(s), 0 Inverted Output(s), ECL, PQFP52, LEAD FREE, LQFP-52 | Integrated Device Technology Inc | CDCLVC1104PW vs MC100ES6220AER2 |
CY2PP3220AI | Low Skew Clock Driver, 2PP Series, 10 True Output(s), 0 Inverted Output(s), PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-52 | Cypress Semiconductor | CDCLVC1104PW vs CY2PP3220AI |
5V50017DCG8 | PLL Based Clock Driver, 5V Series, 0 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Integrated Device Technology Inc | CDCLVC1104PW vs 5V50017DCG8 |
CY2304NZZXC-1T | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, TSSOP-8 | Cypress Semiconductor | CDCLVC1104PW vs CY2304NZZXC-1T |
SL2304NZZC-1Z | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, TSSOP-8 | Silicon Laboratories Inc | CDCLVC1104PW vs SL2304NZZC-1Z |
SNCDC304D | AS SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16 | Texas Instruments | CDCLVC1104PW vs SNCDC304D |