Part Details for 552-0258-000 by Amphenol Corporation
Overview of 552-0258-000 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 552-0258-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-552-0258-000
|
Mouser Electronics | Rectangular MIL Spec Connectors 372 Pin UHD B/P Kit Assembly Required RoHS: Not Compliant | 0 |
|
$804.2900 | Order Now |
DISTI #
552-0258-000
|
TTI | Rectangular MIL Spec Connectors 372 Pin UHD B/P Kit Assembly Required Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 19 In Stock |
|
$584.0400 | Buy Now |