Part Details for 552-313-10 by Mitutoyo Corporation
Overview of 552-313-10 by Mitutoyo Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 552-313-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06P2757
|
Newark | Digital Caliper, Carbon Fiber, 24"/600Mm, Instrument Type:Digital Caliper, Measuring Range Max:24", Resolution:0.01Mm, Graduations:-, Product Range:552 Series Rohs Compliant: Yes |Mitutoyo 552-313-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,250.0000 | Buy Now |
DISTI #
10140178
|
Techni-Tool, Inc. | Mitutoyo 552-313-10 Caliper, Digital, 0(.5)-24"/0(20)-600mm, w/Output, No Depth Bar, Carbon Fiber | 0 |
|
$1,250.0000 | Buy Now |