-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5520241-2) MJ,R/A, FLANGE,4P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2719
|
Newark | Mj R/A Flange 4P |Amp Te Connectivity 5520241-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5520241-2
|
Avnet Americas | MJ,R/A, FLANGE,4P - Trays (Alt: 5520241-2) RoHS: Compliant Min Qty: 2816 Package Multiple: 2816 Lead time: 10 Weeks, 4 Days Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | MJ,R/A, FLANGE,4P RoHS: Compliant |
7275 In Stock |
|
$0.9090 / $1.3380 | Buy Now |
DISTI #
5520241-2
|
Avnet Americas | MJ,R/A, FLANGE,4P - Trays (Alt: 5520241-2) RoHS: Compliant Min Qty: 2816 Package Multiple: 2816 Lead time: 10 Weeks, 4 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
5520241-2
|
TME | Socket, RJ9, PIN: 4, Cat: 3, Layout: 4p4c, on PCBs, THT, 17.4mm Min Qty: 40 | 0 |
|
$2.0000 / $2.2900 | RFQ |
DISTI #
5520241-2
|
Avnet Americas | MJ,R/A, FLANGE,4P - Trays (Alt: 5520241-2) RoHS: Compliant Min Qty: 2816 Package Multiple: 2816 Lead time: 10 Weeks, 4 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
TE Connectivity 5520241-2
|
PEI Genesis | Telecom and Datacom Connector | 6367 |
|
Buy Now | |
DISTI #
2972749
|
Farnell | RJ22 CONNECTOR, JACK, 4C, 1PORT, CAT3 RoHS: Compliant Min Qty: 50 Lead time: 1 Weeks, 2 Days Container: Each | 4400 |
|
$2.0220 | Buy Now |
|
Master Electronics | MJ,R/A, FLANGE,4P RoHS: Compliant |
7275 In Stock |
|
$0.9090 / $1.3380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5520241-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5520241-2
TE Connectivity
(5520241-2) MJ,R/A, FLANGE,4P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | PEG | |
Body Breadth | 0.755 inch | |
Body Depth | 0.685 inch | |
Body Length | 0.575 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PBT-POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5520241-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5520241-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTJ-4-04-B-BK-P3 | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 5520241-2 vs CTJ-4-04-B-BK-P3 |