-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5520250-2) MJ,R/A,6P/4C,PNL STOPS,TRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A31405-ND
|
DigiKey | CONN MOD JACK 6P4C R/A UNSHLD Min Qty: 1 Lead time: 4 Weeks Container: Tray |
5632 In Stock |
|
$1.0089 / $1.6700 | Buy Now |
DISTI #
5520250-2
|
Avnet Americas | CONN MOD JACK 4 WIRE PC MOUNT - Trays (Alt: 5520250-2) RoHS: Compliant Min Qty: 132 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Tray | 1051130648 Factory Stock |
|
$0.6335 | Buy Now |
DISTI #
571-5520250-2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 6/4 SIDE ENTRY RoHS: Compliant | 1225 |
|
$0.9310 / $1.3200 | Buy Now |
|
Future Electronics | 6/4 Position Single Port Right Angle Through Hole RJ14 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 4292Tray |
|
$0.6900 / $0.8450 | Buy Now |
|
Future Electronics | 6/4 Position Single Port Right Angle Through Hole RJ14 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 52Tray |
|
$0.5750 / $0.6950 | Buy Now |
DISTI #
AMP5520250-2
|
Heilind Electronics | MJR/A6P/4CPNL STOPSTRAY | Americas - 11628 in Stock |
|
$0.9564 / $1.1832 | Buy Now |
|
Onlinecomponents.com | MJ,R/A,6P/4C,PNL STOPS,TRAY RoHS: Compliant |
5820 In Stock 680 On Order 130648 Factory Stock |
|
$0.8150 / $1.0510 | Buy Now |
|
Bristol Electronics | 96 |
|
RFQ | ||
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | ELECTRONIC COMPONENT | 45 |
|
$1.0650 / $1.3313 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5520250-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5520250-2
TE Connectivity
(5520250-2) MJ,R/A,6P/4C,PNL STOPS,TRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.635 inch | |
Body Depth | 0.635 inch | |
Body Length | 0.625 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PBT-POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |