-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5520252-4) MJ,R/A,8P/8C,PNL STOPS,KEYED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A31408-ND
|
DigiKey | CONN MOD JACK 8P8C R/A UNSHLD Min Qty: 1 Lead time: 10 Weeks Container: Tray |
3088 In Stock |
|
$1.0609 / $1.7600 | Buy Now |
DISTI #
5520252-4
|
Avnet Americas | PCB MNT JACKS-SGL PORT MULTI-PORT/STACK - Trays (Alt: 5520252-4) RoHS: Compliant Min Qty: 2736 Package Multiple: 2736 Lead time: 7 Weeks, 5 Days Container: Tray | 0 |
|
$0.9720 / $1.0974 | Buy Now |
DISTI #
70AH7690
|
Avnet Americas | PCB MNT JACKS-SGL PORT MULTI-PORT/STACK - Bulk (Alt: 70AH7690) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7400 / $2.1700 | Buy Now |
DISTI #
571-5520252-4
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8/8 KEYED RoHS: Compliant | 947 |
|
$0.9970 / $1.6600 | Buy Now |
|
Future Electronics | 8 Position Single Port Right Angle Through Hole RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 2176 Package Multiple: 136 Container: Tray | 0Tray |
|
$0.9250 / $1.0400 | Buy Now |
|
Future Electronics | 8 Position Single Port Right Angle Through Hole RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 2176 Package Multiple: 136 Container: Tray | 0Tray |
|
$0.9500 / $1.0700 | Buy Now |
DISTI #
AMP5520252-4
|
Heilind Electronics | MJR/A8P/8CPNL STOPSKEYED | Americas - 0 in Stock |
|
$1.0058 / $1.1700 | Buy Now |
|
Onlinecomponents.com | MJ,R/A,8P/8C,PNL STOPS,KEYED RoHS: Compliant |
5467 In Stock |
|
$0.8450 / $1.0900 | Buy Now |
DISTI #
5520252-4
|
TTI | Modular Connectors / Ethernet Connectors 8/8 KEYED RoHS: Compliant pbFree: Pb-Free Min Qty: 114 Package Multiple: 114 Container: Tray |
Americas - 7638 In Stock |
|
$0.8700 / $1.1100 | Buy Now |
DISTI #
5520252-4
|
Avnet Americas | PCB MNT JACKS-SGL PORT MULTI-PORT/STACK - Trays (Alt: 5520252-4) RoHS: Compliant Min Qty: 2736 Package Multiple: 2736 Lead time: 7 Weeks, 5 Days Container: Tray | 0 |
|
$0.9720 / $1.0974 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5520252-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5520252-4
TE Connectivity
(5520252-4) MJ,R/A,8P/8C,PNL STOPS,KEYED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SIDE ENTRY | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.635 inch | |
Body Depth | 0.635 inch | |
Body Length | 0.615 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PBT-POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5520252-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5520252-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTJ-881X1 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | SPC Multicomp | 5520252-4 vs MTJ-881X1 |