-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5520257-2) MJ,TE,4P,PNL STOPS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M7545
|
Newark | Jack, Vertical, 4/4, Modular Connector Type:Rj22 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):4P4C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Through Hole Mount, Connector Rohs Compliant: Yes |Amp Te Connectivity 5520257-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 989 |
|
$0.9660 / $1.2800 | Buy Now |
DISTI #
A31409-ND
|
DigiKey | CONN MOD JACK 4P4C VERT UNSHLD Min Qty: 1 Lead time: 4 Weeks Container: Tray |
4299 In Stock |
|
$0.9181 / $1.4500 | Buy Now |
DISTI #
5520257-2
|
Avnet Americas | 4PIN PCB RJ22 CONN - Trays (Alt: 5520257-2) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Tray | 68508400 Factory Stock |
|
$0.6313 | Buy Now |
DISTI #
571-5520257-2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors HANDSET RoHS: Compliant | 5087 |
|
$0.7630 / $1.0400 | Buy Now |
|
Future Electronics | 4 Position Single Port Straight Through Hole RJ22 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 8205Tray |
|
$0.6300 / $0.7750 | Buy Now |
|
Future Electronics | 4 Position Single Port Straight Through Hole RJ22 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 4223Tray |
|
$0.6150 / $0.7500 | Buy Now |
|
Bisco Industries | 96 |
|
Buy Now | ||
DISTI #
AMP5520257-2
|
Heilind Electronics | MJTE4PPNL STOPS | Americas - 2656 in Stock |
|
$0.8432 / $0.9882 | Buy Now |
|
Onlinecomponents.com | MJ,TE,4P,PNL STOPS RoHS: Compliant |
2768 In Stock 8400 Factory Stock |
|
$0.8230 / $0.8570 | Buy Now |
|
Bristol Electronics | 189 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5520257-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5520257-2
TE Connectivity
(5520257-2) MJ,TE,4P,PNL STOPS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.655 inch | |
Body Depth | 0.65 inch | |
Body Length | 0.555 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PBT-POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5520257-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5520257-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
520257-2 | 4 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, JACK | TE's AMP | 5520257-2 vs 520257-2 |
520257-3 | 4 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, JACK | TE's AMP | 5520257-2 vs 520257-3 |
556383-2 | 4 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, JACK | TE's AMP | 5520257-2 vs 556383-2 |