-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5520258-3) M/JTOP6P/6CPNL STOPSTRAY P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K9878
|
Newark | Jack, Modular, Top Entry, 6/6, Modular Connector Type:Rj25 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):6P6C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Through Hole Mount, Connector Rohs Compliant: Yes |Amp Te Connectivity 5520258-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1445 |
|
$1.1000 / $1.4700 | Buy Now |
DISTI #
42K7227
|
Newark | Cat3 Rj25 Modular Jack, 6 Position, 1 Port, Modular Connector Type:Rj25 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):6P6C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 5520258-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1365 |
|
$1.0800 / $1.1700 | Buy Now |
DISTI #
A31411-ND
|
DigiKey | CONN MOD JACK 6P6C VERT UNSHLD Min Qty: 1 Lead time: 4 Weeks Container: Tray |
5587 In Stock |
|
$1.0214 / $1.6900 | Buy Now |
DISTI #
5520258-3
|
Avnet Americas | PCB MNT JACKS SGLE PORT MULTIPORT/STACKE - Trays (Alt: 5520258-3) RoHS: Compliant Min Qty: 132 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Tray | 5077 |
|
$0.6568 | Buy Now |
DISTI #
42K7227
|
Avnet Americas | PCB MNT JACKS SGLE PORT MULTIPORT/STACKE - Bulk (Alt: 42K7227) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 1365 Partner Stock |
|
$1.1000 / $1.4700 | Buy Now |
DISTI #
571-5520258-3
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 6P6C TOP ENTRY RoHS: Compliant | 5207 |
|
$0.9270 / $1.5200 | Buy Now |
|
Future Electronics | 6 Position Single Port Straight Through Hole RJ25 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 229805Tray |
|
$0.6700 / $0.8200 | Buy Now |
|
Future Electronics | 6 Position Single Port Straight Through Hole RJ25 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 132 Package Multiple: 132 Container: Tray | 29092Tray |
|
$0.6650 / $0.7500 | Buy Now |
|
Future Electronics | 6 Position Single Port Straight Through Hole RJ25 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 144 Container: Tray | 1103Tray |
|
$0.4200 / $0.4800 | Buy Now |
DISTI #
AMP5520258-3
|
Heilind Electronics | M/JTOP6P/6CPNL STOPSTRAY P | Americas - 6043 in Stock90 On Order |
|
$1.1265 / $1.4240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5520258-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5520258-3
TE Connectivity
(5520258-3) M/JTOP6P/6CPNL STOPSTRAY P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.655 inch | |
Body Depth | 0.65 inch | |
Body Length | 0.635 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |