-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(5520259-4) MJ,TE,8P,TRAYS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7228
|
Newark | Cat3 Rj45 Modular Jack, 8 Position, 1 Port, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 5520259-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 264 |
|
$1.0000 / $1.3900 | Buy Now |
DISTI #
98K9879
|
Newark | Jack, Modular, Top Entry, 8/8, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Through Hole Mount, Connector Rohs Compliant: Yes |Amp Te Connectivity 5520259-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3976 |
|
$1.0000 / $1.3900 | Buy Now |
DISTI #
A31412-ND
|
DigiKey | CONN MOD JACK 8P8C VERT UNSHLD Min Qty: 1 Lead time: 4 Weeks Container: Tray |
8961 In Stock |
|
$1.0006 / $1.6600 | Buy Now |
DISTI #
5520259-4
|
Avnet Americas | Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount - Trays (Alt: 5520259-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Tray | 3617 |
|
$0.8724 / $1.0499 | Buy Now |
DISTI #
42K7228
|
Avnet Americas | Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount - Bulk (Alt: 42K7228) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 264 Partner Stock |
|
$1.1300 / $1.5900 | Buy Now |
DISTI #
571-55202594
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8P8C TOP ENTRY RoHS: Compliant | 3361 |
|
$0.9080 / $1.7200 | Buy Now |
|
Future Electronics | 8 Position Single Port Straight Through Hole RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 114 Package Multiple: 114 Container: Tray | 42482Tray |
|
$0.6800 / $0.7750 | Buy Now |
|
Future Electronics | 8 Position Single Port Straight Through Hole RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 114 Package Multiple: 114 Container: Tray | 18761Tray |
|
$0.4500 / $0.5150 | Buy Now |
|
Future Electronics | 8 Position Single Port Straight Through Hole RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 114 Package Multiple: 1 Container: Tray | 114Tray |
|
$0.4600 / $0.5250 | Buy Now |
|
Future Electronics | 8 Position Single Port Straight Through Hole RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 4096 Package Multiple: 4096 Container: Box | 0Box |
|
$0.8750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5520259-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5520259-4
TE Connectivity
(5520259-4) MJ,TE,8P,TRAYS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.63 inch | |
Body Depth | 0.65 inch | |
Body Length | 0.715 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PBT-POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |