Part Details for 552118-1 by TE Connectivity
Overview of 552118-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 552118-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn IEEE 488 RCP 50 POS 2.16mm Solder ST Thru-Hole 50 Terminal 1 Port | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 50 Contacts, Socket, 0.085 Pitch, PC Tail Terminal | 744 |
|
$2.4750 / $4.5000 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 50 Contacts, Socket, 0.085 Pitch, PC Tail Terminal | 144 |
|
$8.1675 / $14.8500 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 50 Contacts, Socket, 0.085 Pitch, PC Tail Terminal | 96 |
|
$2.7750 / $4.5000 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 50 Contacts, Socket, 0.085 Pitch, PC Tail Terminal | 43 |
|
$5.5500 / $9.0000 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 50 Contacts, Socket, 0.085 Pitch, PC Tail Terminal | 16 |
|
$4.8000 / $7.2000 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 50 Contacts, Socket, 0.085 Pitch, PC Tail Terminal | 4 |
|
$3.0200 / $4.5300 | Buy Now |
|
Quest Components | Connector, D-Shell Type, PCB Mount, Plug, 50 Contacts, Socket, 0.085 Pitch, PC Tail Terminal | 2 |
|
$3.0000 / $4.5000 | Buy Now |
DISTI #
552118-1
|
Avnet Abacus | Conn IEEE 488 RCP 50 POS 2.16mm Solder ST Thru-Hole 50 Terminal 1 Port (Alt: 552118-1) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 | Abacus - 0 |
|
Buy Now |
Part Details for 552118-1
552118-1 CAD Models
552118-1 Part Data Attributes
|
552118-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
552118-1
TE Connectivity
50 CONTACT(S), FEMALE, STRAIGHT TELECOM AND DATACOM CONNECTOR, SOLDER, RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | CHAMP | |
Body Depth | 0.412 inch | |
Body Length | 3.28 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.085 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.2926 mm | |
Rated Current (Signal) | 3.5 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.196 inch | |
Terminal Pitch | 2.159 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 552118-1
This table gives cross-reference parts and alternative options found for 552118-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 552118-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5552118-1 | ASSY, RCPT, 50 POS, VERT MTG | TE Connectivity | 552118-1 vs 5552118-1 |