Part Details for 552136-1 by TE Connectivity
Overview of 552136-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 552136-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
23 In Stock |
|
$0 | Buy Now | |
|
Quest Components | 420 |
|
$1.6770 / $3.8700 | Buy Now |
Part Details for 552136-1
552136-1 CAD Models
552136-1 Part Data Attributes:
|
552136-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
552136-1
TE Connectivity
CONNECTOR, 24 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, IDC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | CHAMP, APPLICATION: TELECOMMUNICATION INDUSTRY, PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Termination Type | IDC | |
Total Number of Contacts | 24 |